Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70543-0110

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole SL™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705430110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 70543-0110
Alias/AKA: 0705430110
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70543-0110 RoHS compliant?
Yes, 70543-0110 is RoHS compliant.
What is the lead time for 70543-0110?
The standard lead time for 70543-0110 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,236
Ships today, if you order in
Minimum Order Quantity:
40
26 Weeks can ship 5/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
40
$1.75
200
$1.70
400
$1.68
800
$1.65
1,440
$1.61
4,000
$1.42
10,000 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!