- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70543-0058
Molex / Waldom
70543-0058
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705430058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70543-0058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70543-0058 RoHS compliant?
Yes, 70543-0058 is RoHS compliant.
What is the lead time for 70543-0058?
The standard lead time for 70543-0058 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
Minimum Order Quantity:
96
29 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
96
$5.97
192
$5.81
384
$5.77
500
$5.73
1,000
$5.65
2,500
$5.25
5,000 +
$5.21
Click for Quote
Log in
to unlock special pricing