- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70543-0050
Molex / Waldom
70543-0050
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705430050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70543-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70543-0050 RoHS compliant?
Yes, 70543-0050 is RoHS compliant.
What is the lead time for 70543-0050?
The standard lead time for 70543-0050 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,593
Can Ship immediately
Minimum Order Quantity:
35
29 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
35
$1.90
288
$1.79
576
$1.70
1,152
$1.61
4,000
$1.41
10,000
$1.38
20,000 +
$1.30
Click for Quote
Log in
to unlock special pricing