Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70543-0043

Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole SL™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705430043
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 70543-0043
Alias/AKA: 0705430043
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 9
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70543-0043 RoHS compliant?
Yes, 70543-0043 is RoHS compliant.
What is the lead time for 70543-0043?
The standard lead time for 70543-0043 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,919
Can Ship immediately
Minimum Order Quantity:
143
26 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
143
$0.84
400
$0.81
800
$0.80
1,600
$0.79
3,024 +
$0.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!