- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70543-0039
Molex / Waldom
70543-0039
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705430039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70543-0039
-
Alias/AKA:0705430039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70543-0039 RoHS compliant?
Yes, 70543-0039 is RoHS compliant.
What is the lead time for 70543-0039?
The standard lead time for 70543-0039 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,521
Can Ship immediately
Minimum Order Quantity:
200
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$0.7073
200
$0.6430
800
$0.5890
1,600
$0.5790
3,360
$0.5640
8,000
$0.5520
20,000 +
$0.5510
Click for Quote
Log in
to unlock special pricing