- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70543-0023
70543-0023
Molex / Waldom
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705430023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70543-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,509
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$8.23
96
$7.78
192
$7.36
384
$7.00
800
$6.13
2,000
$5.96
4,000 +
$5.60
Click for Quote
Log in
to unlock special pricing