- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70543-0018
70543-0018
Molex / Waldom
Conn Shrouded Header HDR 19 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 19 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705430018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70543-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:19
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
You may purchase all in-stock quantity of 89
Stock lot only:
89
Minimum Order Quantity:
240
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$5.731
480
$5.210
1,200
$4.570
3,000 +
$4.470
Click for Quote
Log in
to unlock special pricing