Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70543-0015

Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole SL™ Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705430015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    70543-0015
  • Alias/AKA:
    0705430015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70543-0015 RoHS compliant?
Yes, 70543-0015 is RoHS compliant.
What is the lead time for 70543-0015?
The standard lead time for 70543-0015 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,570
Can Ship immediately
Minimum Order Quantity:
15
26 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.742
15
$5.220
144
$4.940
288
$4.670
576
$4.430
1,200
$3.890
3,000
$3.770
6,000 +
$3.540
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!