- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70543-0011
70543-0011
Molex / Waldom
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705430011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70543-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,236
Can Ship immediately
Minimum Order Quantity:
45
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
45
$1.811
250
$1.659
500
$1.544
950
$1.483
1,536
$1.473
4,000
$1.395
10,000 +
$1.317
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT