- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70541-0003
Molex / Waldom
70541-0003
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705410003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70541-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70541-0003 RoHS compliant?
Yes, 70541-0003 is RoHS compliant.
What is the lead time for 70541-0003?
The standard lead time for 70541-0003 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,137
Ships today, if you order in
Minimum Order Quantity:
90
24 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
90
$0.6630
500
$0.6528
1,000
$0.6426
2,000
$0.6324
4,320
$0.6120
12,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing