- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70287-1002
Molex / Waldom
70287-1002
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole C-GridA® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole C-GridA® Bag
Search Keywords: 702871002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70287-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:2503584VDC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is 70287-1002 RoHS compliant?
Yes, 70287-1002 is RoHS compliant.
What is the lead time for 70287-1002?
The standard lead time for 70287-1002 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,998
Can Ship immediately
Minimum Order Quantity:
250
23 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
250
$0.2836
50,000
$0.2693
120,000
$0.2366
300,000 +
$0.2305
Click for Quote
Log in
to unlock special pricing