Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70287-1001

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords: 702871001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    70287-1001
  • Alias/AKA:
    0702871001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70287-1001 RoHS compliant?
Yes, 70287-1001 is RoHS compliant.
What is the lead time for 70287-1001?
The standard lead time for 70287-1001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160,816
Ships today, if you order in
Minimum Order Quantity:
250
16 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.2846
15,000
$0.2683
30,000
$0.2530
60,000
$0.2417
120,000
$0.2101
300,000
$0.2050
600,000 +
$0.1938
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!