Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70280-0458

Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords: 702800458
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 70280-0458
Alias/AKA: 0702800458
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 100
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70280-0458 RoHS compliant?
Yes, 70280-0458 is RoHS compliant.
What is the lead time for 70280-0458?
The standard lead time for 70280-0458 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,050
Can Ship immediately
Minimum Order Quantity:
12
25 Weeks can ship 5/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
12
$11.62
30
$11.42
60
$11.22
150 +
$11.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!