Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70247-1651

Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
Search Keywords: 702471651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 70247-1651
Alias/AKA: 0702471651
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Voltage Rating: 250 VDC
Maximum Current Rating: 2.5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70247-1651 RoHS compliant?
Yes, 70247-1651 is RoHS compliant.
What is the lead time for 70247-1651?
The standard lead time for 70247-1651 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately
Minimum Order Quantity:
30
26 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$2.53
3,520
$2.14
7,040
$2.13
14,080
$2.12
30,000
$2.11
75,000
$2.10
150,000 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!