Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70247-1052

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
Search Keywords: 702471052
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    70247-1052
  • Alias/AKA:
    0702471052
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VDC
  • Maximum Current Rating:
    2.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70247-1052 RoHS compliant?
Yes, 70247-1052 is RoHS compliant.
What is the lead time for 70247-1052?
The standard lead time for 70247-1052 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,020
Can Ship immediately
Minimum Order Quantity:
128
26 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
128
$1.56
250
$1.54
450
$1.51
900 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!