- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70246-2604
70246-2604
Molex / Waldom
Connector Header - Through Hole - 26 position - 0.100" (2.54mm).
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Header - Through Hole - 26 position - 0.100" (2.54mm).
Search Keywords: 702462604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70246-2604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
40
$1.67
200
$1.63
400
$1.60
800 +
$1.58
Click for Quote
Log in
to unlock special pricing