- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70246-0801
70246-0801
Molex / Waldom
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Search Keywords: 702460801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70246-0801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,246
Can Ship immediately
Minimum Order Quantity:
144
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
75
$0.88
400
$0.86
750
$0.85
1,500
$0.84
28,800
$0.75
80,000 +
$0.67
Click for Quote
Log in
to unlock special pricing