- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 70107-5008
70107-5008
Molex / Waldom
Conn Housing M 8 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 8 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Search Keywords: 701075008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70107-5008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,678
Ships today, if you order in
Minimum Order Quantity:
95
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
95
$0.7038
500
$0.6936
950
$0.6834
1,900 +
$0.6630
Click for Quote
Log in
to unlock special pricing