- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 70107-0059
70107-0059
Molex / Waldom
Conn Housing M 25 POS 2.54mm Crimp ST Panel Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 25 POS 2.54mm Crimp ST Panel Mount SL™ Bag
Search Keywords: 701070059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70107-0059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
800
$1.90
1,600
$1.67
4,000 +
$1.62
Click for Quote
Log in
to unlock special pricing