- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 70107-0049
Molex / Waldom
70107-0049
Conn Housing M 15 POS 2.54mm Crimp ST Panel Mount Black SL¢A€žA¢ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 15 POS 2.54mm Crimp ST Panel Mount Black SL¢A€žA¢ Bag
Search Keywords: 701070049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70107-0049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:M3489
-
Termination Method:Crimp3503
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is 70107-0049 RoHS compliant?
Yes, 70107-0049 is RoHS compliant.
What is the lead time for 70107-0049?
The standard lead time for 70107-0049 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,100
Can Ship immediately
Minimum Order Quantity:
65
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
65
$1.0200
350
$1.0098
700
$0.9690
1,400
$0.9282
4,000 +
$0.8262
Click for Quote
Log in
to unlock special pricing