- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 70107-0047
70107-0047
Molex / Waldom
Conn Housing M 13 POS 2.54mm Crimp ST Panel Mount Black SL¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 13 POS 2.54mm Crimp ST Panel Mount Black SL¢A€žA¢ Bag
Search Keywords: 701070047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70107-0047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:M3489
-
Termination Method:Crimp3503
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,120
Can Ship immediately
Minimum Order Quantity:
75
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
75
$0.93
400
$0.91
750
$0.90
1,500
$0.88
2,000 +
$0.86
Click for Quote
Log in
to unlock special pricing