Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70107-0046

Conn Housing M 12 POS 2.54mm Crimp ST Panel Mount SL™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 12 POS 2.54mm Crimp ST Panel Mount SL™ Bag
Search Keywords: 701070046
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 70107-0046
Alias/AKA: 0701070046
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 12
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70107-0046 RoHS compliant?
Yes, 70107-0046 is RoHS compliant.
What is the lead time for 70107-0046?
The standard lead time for 70107-0046 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,881
Ships today, if you order in
Minimum Order Quantity:
75
16 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
75
$1.1300
400
$0.9343
750
$0.9200
1,500
$0.9160
2,000
$0.8762
4,000 +
$0.8609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!