- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 70107-0041
Molex / Waldom
70107-0041
Conn Housing M 7 POS 2.54mm Crimp ST Cable Mount SL™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 7 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 701070041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70107-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70107-0041 RoHS compliant?
Yes, 70107-0041 is RoHS compliant.
What is the lead time for 70107-0041?
The standard lead time for 70107-0041 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,550
Can Ship immediately
Minimum Order Quantity:
95
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
95
$0.915
500
$0.835
1,000
$0.787
2,000
$0.759
3,000
$0.728
8,000
$0.720
20,000 +
$0.718
Click for Quote
Log in
to unlock special pricing