- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 70107-0040
70107-0040
Molex / Waldom
Conn Housing M 6 POS 2.54mm Crimp ST Panel Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 6 POS 2.54mm Crimp ST Panel Mount SL™ Bag
Search Keywords: 701070040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70107-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.6630
500
$0.6528
1,000
$0.6426
2,000
$0.6324
3,000
$0.6120
8,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing