- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 70107-0017
70107-0017
Molex / Waldom
Conn Housing M 18 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 18 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 701070017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70107-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,180
Can Ship immediately
Minimum Order Quantity:
55
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
55
$1.2400
438
$1.1700
875
$1.1200
1,750
$1.0600
4,000
$0.9282
10,000
$0.8976
20,000 +
$0.8568
Click for Quote
Log in
to unlock special pricing