Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70107-0009

Conn Housing M 10 POS 2.54mm Crimp ST Cable Mount SL™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 10 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 701070009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 70107-0009
Alias/AKA: 0701070009
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 10
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70107-0009 RoHS compliant?
Yes, 70107-0009 is RoHS compliant.
What is the lead time for 70107-0009?
The standard lead time for 70107-0009 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,310
Can Ship immediately
Minimum Order Quantity:
90
16 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
90
$1.38
500
$1.12
950
$1.11
1,900
$1.08
2,400
$1.07
8,000
$1.06
20,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!