- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 68801-5302
68801-5302
Molex / Waldom
Cable Assembly UL 1061 0.15m 28AWG Terminal to Terminal 1 to 1 POS F-F Crimp CLIK-Mate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1061 0.15m 28AWG Terminal to Terminal 1 to 1 POS F-F Crimp CLIK-Mate™ Bag
Search Keywords: 688015302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:68801-5302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,866
Can Ship immediately
Minimum Order Quantity:
122
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
122
$0.5039
2,000
$0.4804
3,000
$0.4570
7,000
$0.4457
22,000 +
$0.4335
Click for Quote
Log in
to unlock special pricing