- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 68801-2380
68801-2380
Molex / Waldom
Cable Assembly UL 1516 0.15m 28AWG Terminal to Terminal F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1516 0.15m 28AWG Terminal to Terminal F-F Crimp-Crimp Bag
Search Keywords: 688012380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:68801-2380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,644
Ships today, if you order in
Minimum Order Quantity:
201
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
201
$0.3091
3,000
$0.2968
5,000
$0.2846
12,000
$0.2734
36,000 +
$0.2642
Click for Quote
Log in
to unlock special pricing