Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

68151-2025

Conn Wire to Board HDR 20 POS 2.5mm Solder RA Thru-Hole Automotive Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 20 POS 2.5mm Solder RA Thru-Hole Automotive Tray
Search Keywords: 681512025
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 68151-2025
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 20
Maximum Voltage Rating: 12 V
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 68151-2025 discontinued?
Yes, 68151-2025 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 68151-2025 RoHS compliant?
Yes, 68151-2025 is RoHS compliant.
What is the lead time for 68151-2025?
The standard lead time for 68151-2025 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87,836
Can Ship immediately
Minimum Order Quantity:
75
ADD TO CART
Price (USD)
Qty
Unit Price
75
$0.8466
400
$0.7854
900 +
$0.7140
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!