- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68151-2015
68151-2015
Molex / Waldom
2.50mm Pitch Wire-to-Board Header, 1.02mm Tab, Vertical, 20 Circuits, Gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
2.50mm Pitch Wire-to-Board Header, 1.02mm Tab, Vertical, 20 Circuits, Gray
Search Keywords: 681512015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:68151-2015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,640
Can Ship immediately
Minimum Order Quantity:
54
Price (USD)
Qty
Unit Price
54
$1.14
600
$1.08
2,000
$1.03
4,000
$1.00
10,000 +
$0.97
Click for Quote
Log in
to unlock special pricing