- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68145-3625
68145-3625
Molex / Waldom
Wire-to-Board Header - 36 Circuits - 2.50mm Pitch - 1.02mm Tab Type - Right Angle - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Wire-to-Board Header - 36 Circuits - 2.50mm Pitch - 1.02mm Tab Type - Right Angle - Gray.
Search Keywords: 681453625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:68145-3625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:133584VDC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,607
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.7752
500
$0.7548
1,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing