- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68145-1615
Molex / Waldom
68145-1615
Connector Header - Through Hole - 16 Position - 0.098" (2.50mm).
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 68145-1615 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366930 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |