- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68145-1215
68145-1215
Molex / Waldom
Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole Automotive Tray
Search Keywords: 681451215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:68145-1215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:13 VDC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:85(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,191
Can Ship immediately
You may purchase all in-stock quantity of 2,191
Stock lot only:
2191
Minimum Order Quantity:
4000
Price (USD)
Qty
Unit Price
1
$0.0207
4,000
$0.0188
18,000
$0.0172
39,000 +
$0.0160
Click for Quote
Log in
to unlock special pricing