- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 67910-5700
Molex / Waldom
67910-5700
Conn Mini PCI Express Card Edge F 52 POS 0.8mm Solder RA SMD Mini PCI Express T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Mini PCI Express Card Edge F 52 POS 0.8mm Solder RA SMD Mini PCI Express T/R
Search Keywords: 679105700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:67910-5700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Mini PCI Express Card Edge
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:0.8 mm
-
Number of Contacts:52
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 67910-5700 RoHS compliant?
Yes, 67910-5700 is RoHS compliant.
What is the lead time for 67910-5700?
The standard lead time for 67910-5700 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,450
Can Ship immediately
Minimum Order Quantity:
350
Order Increment:
350
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
350
$1.71
700
$1.62
1,050 +
$1.47
Click for Quote
Log in
to unlock special pricing