- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 67910-0002
67910-0002
Molex / Waldom
Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD Mini PCI Express T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD Mini PCI Express T/R
Search Keywords: 679100002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:67910-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Mini PCI Express Card Edge
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:0.8 mm
-
Number of Contacts:52
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65,295
Can Ship immediately
Minimum Order Quantity:
360
Order Increment:
360
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
360
$0.86
700
$0.85
1,080
$0.82
4,000
$0.72
10,000
$0.69
20,000 +
$0.66
Click for Quote
Log in
to unlock special pricing