- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 67800-8005
Molex / Waldom
67800-8005
Conn SATA HDR 7 POS 1.27mm Solder ST Thru-Hole 7 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SATA HDR 7 POS 1.27mm Solder ST Thru-Hole 7 Terminal 1 Port Tray
Search Keywords: 678008005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:67800-8005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SATA
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:15 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 67800-8005 RoHS compliant?
Yes, 67800-8005 is RoHS compliant.
What is the lead time for 67800-8005?
The standard lead time for 67800-8005 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
681
Can Ship immediately
Minimum Order Quantity:
150
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
150
$1.83
250
$1.68
450
$1.58
900 +
$1.44
Click for Quote
Log in
to unlock special pricing