Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

67800-5021

Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Tray
Search Keywords: 678005021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 67800-5021
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SATA
Body Orientation: Straight
Mounting: Surface Mount
Gender: PL
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 7
Maximum Voltage Rating: 15 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 67800-5021 RoHS compliant?
Yes, 67800-5021 is RoHS compliant.
What is the lead time for 67800-5021?
The standard lead time for 67800-5021 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,604
Can Ship immediately
Minimum Order Quantity:
125
8 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
125
$0.4927
2,000
$0.4692
3,000
$0.4457
8,000
$0.4335
23,000 +
$0.4223
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!