- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 67800-5001
67800-5001
Molex / Waldom
Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Tray
Search Keywords: 678005001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:67800-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SATA
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:PL
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:15 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
176,966
Can Ship immediately
Minimum Order Quantity:
180
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
180
$0.3458
2,000
$0.3315
4,000
$0.3172
11,000
$0.3060
32,000 +
$0.2927
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT