- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 67799-0004
67799-0004
Molex / Waldom
Conn Compact Flash Card F 50 POS 1.27mm Solder RA SMD Compact Flash™ 0.5A/Contact T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Compact Flash Card F 50 POS 1.27mm Solder RA SMD Compact Flash™ 0.5A/Contact T/R
Search Keywords: 677990004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:67799-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Compact Flash Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:F
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Can Ship immediately
You may purchase all in-stock quantity of 1,440
Stock lot only:
1440
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$1.54
2,000
$1.40
4,000
$1.34
8,000 +
$1.29
Click for Quote
Log in
to unlock special pricing