Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

67687-3550

Conn SIM Card M 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Conn SIM Card M 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R
Search Keywords: 676873550
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 67687-3550
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: SIM Card
Body Orientation: Straight
Mounting: Surface Mount
Gender: M
Pitch: 2.54 mm
Number of Contacts: 6
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 67687-3550 discontinued?
Yes, 67687-3550 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 67687-3550 RoHS compliant?
Yes, 67687-3550 is RoHS compliant.
What is the lead time for 67687-3550?
The standard lead time for 67687-3550 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2836
3,000
$0.2723
5,000
$0.2611
13,000
$0.2509
39,000 +
$0.2417
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!