Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

67643-2911

Universal Serial Bus (USB) Shielded I/O Receptacle, Right Angle, Type A, High-Temperature Black Nylon, 0.76µm Gold (Au) Platin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Universal Serial Bus (USB) Shielded I/O Receptacle, Right Angle, Type A, High-Temperature Black Nylon, 0.76µm Gold (Au) Plating, PCB Thickness 1.60mm, without Upper Flange, for IR Reflow Process, Lead-Free
Search Keywords: 676432911
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 67643-2911
Alias/AKA: 0676432911
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 67643-2911 RoHS compliant?
Yes, 67643-2911 is RoHS compliant.
What is the lead time for 67643-2911?
The standard lead time for 67643-2911 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,199
Ships today, if you order in
Minimum Order Quantity:
120
21 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
120
$1.15
300
$1.14
600
$1.12
1,200 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!