Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

67643-0930

Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray
Search Keywords: 676430930
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 67643-0930
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: USB Type A
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Nylon
Number of Contacts: 4
Contact Plating: Gold over Nickel
Termination Method: Solder
Operating Temperature: 0 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 67643-0930 discontinued?
Yes, 67643-0930 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 67643-0930 RoHS compliant?
Yes, 67643-0930 is RoHS compliant.
What is the lead time for 67643-0930?
The standard lead time for 67643-0930 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately You may purchase all in-stock quantity of 52
Stock lot only:
52
Minimum Order Quantity:
87
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.77
87
$0.70
900
$0.68
2,000
$0.64
5,000
$0.62
16,000 +
$0.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!