- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 67581-0011
67581-0011
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-22AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-22AWG Reel
Search Keywords: 675810011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:67581-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:1.5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
6,000
$0.247
18,000
$0.242
42,000
$0.212
102,000 +
$0.209
Click for Quote
Log in
to unlock special pricing