- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 67503-2020
67503-2020
Molex / Waldom
Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Search Keywords: 675032020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:67503-2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536699099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini USB Type B
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Nylon
-
Number of Contacts:5
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:0 to 50 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.274
500
$0.253
3,000
$0.243
6,000
$0.232
14,000
$0.224
43,000 +
$0.216
Click for Quote
Log in
to unlock special pricing