- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 67503-0020
67503-0020
Molex / Waldom
0.80mm Pitch, USB On-The-Go (OTG) Mini-B Receptacle, Surface Mount, Right Angle, Solder Tabs, with PCB Locator Plastic Pegs
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
0.80mm Pitch, USB On-The-Go (OTG) Mini-B Receptacle, Surface Mount, Right Angle, Solder Tabs, with PCB Locator Plastic Pegs
Search Keywords: 675030020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:67503-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Type:Mini USB Type B
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Nylon
-
Number of Contacts:5
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:0 to 50 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.