Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

67491-3011

Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray
Search Keywords: 674913011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 67491-3011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SATA
Body Orientation: Straight
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Number of Contacts: 7
Maximum Voltage Rating: 15 VDC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 67491-3011 discontinued?
Yes, 67491-3011 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 67491-3011 RoHS compliant?
Yes, 67491-3011 is RoHS compliant.
What is the lead time for 67491-3011?
The standard lead time for 67491-3011 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,008
Can Ship immediately
Minimum Order Quantity:
132
ADD TO CART
Price (USD)
Qty
Unit Price
132
$0.4692
2,000
$0.4570
3,000
$0.4335
8,000
$0.4223
23,000 +
$0.4100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!