- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 67491-1040
67491-1040
Molex / Waldom
Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray
Search Keywords: 674911040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:67491-1040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SATA
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Contacts:7
-
Maximum Voltage Rating:15 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-35 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,288
Can Ship immediately
Minimum Order Quantity:
182
Price (USD)
Qty
Unit Price
182
$0.336
2,000
$0.322
4,000
$0.308
11,000
$0.297
33,000 +
$0.285
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT