- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 67490-0220
Available Replacements
RECOMMENDED REPLACEMENT
Molex / Waldom
67490-0220
1.27mm Pitch Serial ATA Header, Reverse Type, Surface Mount, Right Angle, 7 Circuits, without Mylar, Gold (Au) Flash, Tray Pac ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
1.27mm Pitch Serial ATA Header, Reverse Type, Surface Mount, Right Angle, 7 Circuits, without Mylar, Gold (Au) Flash, Tray Package
Search Keywords: 674900220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:67490-0220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:SATA
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:15 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 67490-0220 discontinued?
Yes, 67490-0220 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 67490-0220?
The recommended replacement for 67490-0220 is 67490-3220 from Molex / Waldom, available from OnlineComponents.com.
Is 67490-0220 RoHS compliant?
Yes, 67490-0220 is RoHS compliant.
What is the lead time for 67490-0220?
The standard lead time for 67490-0220 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.