- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 67351-4804
67351-4804
Molex / Waldom
Conn MicroCross RCP 4 POS 1.91mm Solder RA Thru-Hole 4 Terminal 1 Port MicroCross Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn MicroCross RCP 4 POS 1.91mm Solder RA Thru-Hole 4 Terminal 1 Port MicroCross Tray
Search Keywords: 673514804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:67351-4804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MicroCross
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:4
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
995
Can Ship immediately
Minimum Order Quantity:
95
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
95
$0.6528
1,000
$0.6222
3,000
$0.6018
6,000
$0.5814
17,000 +
$0.5610
Click for Quote
Log in
to unlock special pricing