- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 64334-0300
64334-0300
Molex / Waldom
Conn Shrouded Header HDR 32 POS Solder RA Thru-Hole Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 32 POS Solder RA Thru-Hole Automotive Tray
Search Keywords: 643340300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:64334-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:32
-
Maximum Voltage Rating:14 VDC
-
Maximum Current Rating:12/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71,425
Ships today, if you order in
Minimum Order Quantity:
20
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
20
$4.23
80
$4.15
200
$4.07
350
$3.99
480
$3.92
1,200
$3.43
3,000 +
$3.33
Click for Quote
Log in
to unlock special pricing